
Onsemi KSH122 technical specifications.
| Package/Case | TO-252 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 20W |
| Packaging | Cut Tape |
| Polarity | NPN |
| Power Dissipation | 20W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSH122 to view detailed technical specifications.
No datasheet is available for this part.