NPN Silicon Darlington Transistor for surface mount applications, featuring a 100V collector-emitter breakdown voltage and 8A maximum collector current. This component offers a minimum hFE of 1000 and a low collector-emitter saturation voltage of 2V. Packaged in a DPAK for tape and reel distribution, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi KSH122TF technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 2.3mm |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSH122TF to view detailed technical specifications.
No datasheet is available for this part.
