Onsemi KSH127 technical specifications.
| Package/Case | TO-252 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 4V |
| hFE Min | 100 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 20W |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 20W |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi KSH127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.