
The KSH127TM is a PNP transistor with a collector-emitter breakdown voltage of 100V and a maximum collector current of 10uA. It has a maximum power dissipation of 1.75W and is packaged in a TO-252-3 surface mount package. The transistor operates over a temperature range of -65°C to 150°C and is RoHS compliant. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Onsemi KSH127TM technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | -100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 4V |
| Current Rating | -8A |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 1000 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -100V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSH127TM to view detailed technical specifications.
No datasheet is available for this part.