
NPN Epitaxial Silicon Transistor, surface mountable in a DPAK package. Features a 25V collector-emitter voltage (VCEO) and a maximum collector current of 5A. Offers a transition frequency of 65MHz and a minimum hFE of 45. Operates across a temperature range of -55°C to 150°C with a power dissipation of 1.4W. RoHS compliant and lead-free.
Onsemi KSH200TF technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 1.8V |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 8V |
| Frequency | 65MHz |
| Gain Bandwidth Product | 65MHz |
| Height | 2.3mm |
| hFE Min | 45 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 5A |
| Max Frequency | 100kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 65MHz |
| DC Rated Voltage | 25V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSH200TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.