
PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 25V collector-emitter voltage and 5A continuous collector current. This single-element transistor offers a maximum power dissipation of 1400mW and operates within a temperature range of -65°C to 150°C. Housed in a 3-pin DPAK (TO-252) plastic package with a tab, it supports a minimum DC current gain of 70 at 500mA and 1V.
Onsemi KSH210TM technical specifications.
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.3 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 40V |
| Maximum Emitter Base Voltage | 8V |
| Maximum Collector-Emitter Voltage | 25V |
| Maximum DC Collector Current | 5A |
| Maximum Power Dissipation | 1400mW |
| Material | Si |
| Minimum DC Current Gain | 70@500mA@1V|45@2A@1V|10@5A@2V |
| Maximum Transition Frequency | 65(Min)MHz |
| Category | Bipolar Power |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi KSH210TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.