NPN Epitaxial Silicon Transistor, 2000-REEL, featuring a 300V Collector Base Voltage (VCBO), Collector Emitter Breakdown Voltage, Collector Emitter Voltage (VCEO), and DC Rated Voltage. This surface mount device offers a maximum collector current of 500mA and a minimum hFE of 30. Packaged in a DPAK with dimensions of 6.6mm (L) x 6.1mm (W) x 2.3mm (H), it operates within a temperature range of -65°C to 150°C and has a power dissipation of 1.56W. This RoHS compliant and lead-free component is supplied on tape and reel.
Onsemi KSH340TF technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 300V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 2.3mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.56W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSH340 |
| DC Rated Voltage | 300V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSH340TF to view detailed technical specifications.
No datasheet is available for this part.