PNP Bipolar Junction Transistor (BJT) for surface mount applications. Features a 300V collector-emitter voltage and 0.5A continuous collector current. Packaged in a DPAK (TO-252AA) plastic case with 3 pins and a tab, measuring 6.6mm x 6.1mm x 2.3mm. Offers a minimum DC current gain of 30 at 50mA and 10V, with a maximum power dissipation of 1560mW. Operates up to 150°C.
Onsemi KSH350 technical specifications.
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.6 |
| Package Width (mm) | 6.1 |
| Package Height (mm) | 2.3 |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | PNP |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 300V |
| Maximum Emitter Base Voltage | 3V |
| Maximum Collector-Emitter Voltage | 300V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 1560mW |
| Material | Si |
| Minimum DC Current Gain | 30@50mA@10V |
| Category | Bipolar Power |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi KSH350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.