Onsemi KSH350TM technical specifications.
| Package/Case | TO-252-3 |
| Collector Base Voltage (VCBO) | -300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector-emitter Voltage-Max | -300V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -3V |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.56W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -300V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSH350TM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
