NPN Epitaxial Silicon Transistor, 2000-REEL, featuring a 80V Collector-Emitter Voltage (VCEO) and 8A Max Collector Current. This bipolar junction transistor offers a 50MHz transition frequency and a minimum hFE of 60. Packaged in a TO-220-3 surface mount configuration, it operates within a temperature range of -65°C to 150°C and is RoHS compliant.
Onsemi KSH44H11TF technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 8A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.75W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 80V |
| Weight | 0.26037g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSH44H11TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
