
NPN Epitaxial Silicon Transistor for surface mount applications. Features a 400V Collector-Emitter Breakdown Voltage and 1A Max Collector Current. Offers a 10MHz transition frequency and 30 minimum hFE. Packaged in DPAK for tape and reel deployment, with a maximum power dissipation of 15W. Operates across a wide temperature range from -65°C to 150°C.
Onsemi KSH50TF technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 500V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 10MHz |
| Gain Bandwidth Product | 10MHz |
| Height | 2.3mm |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 1.56W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.56W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 10MHz |
| DC Rated Voltage | 400V |
| Weight | 0.26037g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSH50TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
