
NPN RF Transistor in TO-92 package, featuring a 25V Collector-Emitter Voltage (VCEO) and 100mA Current Rating. This component offers a 650MHz transition frequency and a minimum hFE of 60, with a maximum power dissipation of 350mW. Designed for through-hole mounting, it operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi KSP10BU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 650MHz |
| Gain Bandwidth Product | 650MHz |
| Height | 4.58mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 4.58mm |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 650MHz |
| DC Rated Voltage | 25V |
| Weight | 0.179g |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSP10BU to view detailed technical specifications.
No datasheet is available for this part.
