The KSP12BU is a TO-92 packaged NPN bipolar junction transistor with a collector-emitter breakdown voltage of 20V and a collector-emitter saturation voltage of 1V. It can handle a maximum collector current of 500mA and a maximum power dissipation of 625mW. The transistor is RoHS compliant and has a lead-free construction. It operates over a temperature range of -55°C to 150°C.
Onsemi KSP12BU technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 20000 |
| Lead Free | Lead Free |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Series | KSP12 |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSP12BU to view detailed technical specifications.
No datasheet is available for this part.