
NPN Bipolar Junction Transistor (BJT) in a TO-92 package. Features a 30V collector-emitter breakdown voltage and a 100mA maximum collector current. Offers a transition frequency of 620MHz and a minimum hFE of 30. Operates across a temperature range of -55°C to 135°C with a maximum power dissipation of 350mW. Through-hole mount, lead-free, and RoHS compliant.
Onsemi KSP24TA technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 620MHz |
| Gain Bandwidth Product | 620MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Series | KSP24 |
| Transition Frequency | 620MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSP24TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
