PNP Bipolar Junction Transistor (BJT) for through-hole mounting in a TO-92-3 package. Features a maximum collector-emitter voltage (VCEO) of 200V and a continuous collector current rating of 500mA. Offers a minimum DC current gain (hFE) of 40 and a transition frequency of 50MHz. Maximum power dissipation is 625mW, with operating temperatures ranging from -55°C to 150°C. Supplied in an ammo pack, this RoHS compliant component is lead-free.
Onsemi KSP93TA technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 200V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 200V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KSP93 |
| Transition Frequency | 50MHz |
| DC Rated Voltage | -200V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KSP93TA to view detailed technical specifications.
No datasheet is available for this part.