NPN Epitaxial Silicon Transistor, 3000-REEL. Features 60V Collector-Emitter Voltage (VCEO) and 500mA Max Collector Current. Offers a 100MHz Transition Frequency and 50 minimum hFE. Packaged in SOT-23 for surface mounting, with 350mW Power Dissipation. Lead-free and RoHS compliant.
Onsemi KST05MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 60V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST05MTF to view detailed technical specifications.
No datasheet is available for this part.