
NPN Epitaxial Silicon Transistor, 3000-REEL. Features 80V Collector-Emitter Voltage (VCEO) and 500mA Max Collector Current. Offers a minimum DC current gain (hFE) of 50 and a transition frequency of 100MHz. Packaged in a SOT-23 surface mount case with a maximum power dissipation of 350mW. RoHS compliant and lead-free.
Onsemi KST06MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 100MHz |
| Gain Bandwidth Product | 100MHz |
| Height | 0.97mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 80V |
| Max Collector Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 80V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST06MTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.