NPN RF BJT transistor in SOT-23 surface mount package. Features a 25V collector-emitter breakdown voltage, 650MHz transition frequency, and 50mA maximum collector current. Offers 350mW maximum power dissipation and a minimum hFE of 60. Designed for tape and reel packaging with lead-free and RoHS compliance.
Onsemi KST10MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 25V |
| Current Rating | 4mA |
| Emitter Base Voltage (VEBO) | 3V |
| Frequency | 650MHz |
| Gain Bandwidth Product | 650MHz |
| Height | 0.96mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 650MHz |
| DC Rated Voltage | 25V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST10MTF to view detailed technical specifications.
No datasheet is available for this part.
