
NPN Epitaxial Silicon Transistor for surface mount applications. Features a 30V collector-emitter voltage (VCEO) and a 300mA collector current rating. Offers a minimum DC current gain (hFE) of 10,000 and a transition frequency of 125MHz. Packaged in SOT-23 for tape and reel distribution, with a maximum power dissipation of 350mW. This component is lead-free and RoHS compliant.
Onsemi KST13MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 300mA |
| Emitter Base Voltage (VEBO) | 10V |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | 30V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST13MTF to view detailed technical specifications.
No datasheet is available for this part.
