NPN bipolar junction transistor in SOT-23 package, featuring a 30V collector-emitter breakdown voltage and 100mA continuous collector current. Offers a gain bandwidth product of 620MHz and a minimum hFE of 30. Designed for surface mount applications, this lead-free and RoHS compliant component operates up to 150°C with a maximum power dissipation of 350mW.
Onsemi KST24MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 100mA |
| Current Rating | 100mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 620MHz |
| Gain Bandwidth Product | 620MHz |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Frequency | 620MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Transition Frequency | 620MHz |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST24MTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.