NPN bipolar junction transistor in SOT-23 surface mount package. Features a 25V collector-emitter breakdown voltage and a 200mA maximum collector current. Offers a minimum DC current gain (hFE) of 120 and a transition frequency of 300MHz. Maximum power dissipation is 350mW, with a maximum operating temperature of 150°C. This RoHS compliant component is supplied on tape and reel.
Onsemi KST4124MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST4124MTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.