
The KST4126MTF is a PNP bipolar junction transistor with a collector-emitter breakdown voltage of 25V and a maximum collector current of 200mA. It has a maximum power dissipation of 350mW and is packaged in the SOT-23 surface mount package. The transistor is lead free and RoHS compliant, with a maximum operating temperature of 150°C. It has a gain bandwidth product of 250MHz and a minimum current gain of 120.
Onsemi KST4126MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -25V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | -200mA |
| Emitter Base Voltage (VEBO) | -4V |
| Gain Bandwidth Product | 250MHz |
| hFE Min | 120 |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | KST4126 |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST4126MTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.