
NPN bipolar junction transistor for surface mount applications. Features a 300V collector-emitter voltage and 0.5A continuous collector current. Housed in a 3-pin SOT-23 (TO-236AB) plastic package with gull-wing leads. Maximum power dissipation is 350mW, with a minimum transition frequency of 50MHz. Offers DC current gain ranging from 25 to 40 depending on operating conditions.
Onsemi KST42 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 2.92 |
| Package Width (mm) | 1.3 |
| Package Height (mm) | 0.93 |
| Seated Plane Height (mm) | 1.09(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 300V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 300V |
| Maximum DC Collector Current | 0.5A |
| Maximum Power Dissipation | 350mW |
| Material | Si |
| Minimum DC Current Gain | 25@1mA@10V|40@10mA@10V|40@30mA@10V |
| Maximum Transition Frequency | 50(Min)MHz |
| Category | Bipolar Small Signal |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| HTS Code | 8541210095 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi KST42 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.