
NPN Epitaxial Silicon Transistor for surface mount applications. Features a 300V collector-emitter breakdown voltage and 500mA maximum collector current. Offers a 50MHz transition frequency and a minimum hFE of 40. Packaged in a compact SOT-23 case, this RoHS compliant component operates from -55°C to 150°C with 350mW power dissipation.
Onsemi KST42MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 500mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 0.93mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| DC Rated Voltage | 300V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST42MTF to view detailed technical specifications.
No datasheet is available for this part.
