
PNP Epitaxial Silicon Transistor, 3000-REEL, designed for surface mount applications in a SOT-23 package. Features a maximum collector-emitter voltage of 150V, a continuous collector current rating of 500mA, and a transition frequency of 300MHz. Offers a minimum DC current gain (hFE) of 60 and a maximum power dissipation of 350mW. This component operates within a temperature range up to 150°C and is RoHS compliant.
Onsemi KST5401MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | -160V |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 150V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 0.97mm |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 150V |
| Max Collector Current | 500mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | -150V |
| Weight | 0.03g |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST5401MTF to view detailed technical specifications.
No datasheet is available for this part.
