NPN Epitaxial Silicon Transistor, 3000-REEL. Features 140V Collector-Emitter Voltage (VCEO) and 600mA Max Collector Current. Offers a 300MHz Gain Bandwidth Product and 250mV Collector Emitter Saturation Voltage. Surface mountable in a SOT-23 package, this RoHS compliant component operates up to 150°C with 350mW power dissipation.
Onsemi KST5550MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 140V |
| Collector Emitter Saturation Voltage | 250mV |
| Collector Emitter Voltage (VCEO) | 140V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 60 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 140V |
| Max Collector Current | 600mA |
| Max Frequency | 300MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 140V |
| Weight | 0.03g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST5550MTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.