
PNP Epitaxial Silicon Transistor in a SOT-23 surface mount package. Features a 300V Collector-Emitter Breakdown Voltage (VCEO) and a 300V Collector Base Voltage (VCBO). Offers a maximum collector current of 500mA and a transition frequency of 50MHz. Operates within a temperature range of -55°C to 150°C with a power dissipation of 250mW. RoHS compliant and lead-free.
Onsemi KST92MTF technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | -500mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 50MHz |
| Gain Bandwidth Product | 50MHz |
| Height | 0.96mm |
| hFE Min | 40 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| Voltage | 200V |
| DC Rated Voltage | -300V |
| Weight | 0.002116oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KST92MTF to view detailed technical specifications.
No datasheet is available for this part.
