
The L14C2 is a TO-18 packaged NPN phototransistor with a collector emitter breakdown voltage of 50V and a maximum collector current of 80uA. It operates over a temperature range of -65°C to 125°C and has a maximum power dissipation of 300mW. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Onsemi L14C2 technical specifications.
| Package/Case | TO-18 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Lead Free | Lead Free |
| Max Collector Current | 80uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Viewing Angle | 80° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L14C2 to view detailed technical specifications.
No datasheet is available for this part.
