
General purpose dual operational amplifier IC, surface mountable in a 16-pin SOP package. Features a 350kHz gain bandwidth product, 700mA output current per channel, and a 1V/µs slew rate. Operates with a dual supply voltage range of 2V to 14V, or a single supply from 4V to 28V. Offers 60dB common mode rejection ratio and 54dB power supply rejection ratio. This RoHS compliant component has a maximum operating temperature of 85°C.
Onsemi L272D2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 60mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 14V |
| Output Current | 700mA |
| Output Current per Channel | 700mA |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 12mA |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L272D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.