Onsemi L4949N technical specifications.
| Package/Case | PDIP |
| Dropout Voltage | 300mV |
| Input Bias Current | 150uA |
| Lead Free | Contains Lead |
| Min Current Limit | 105mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reference Voltage | 1.23V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi L4949N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
