Onsemi L78MR05R-E technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 2V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L78MR05R-E to view detailed technical specifications.
No datasheet is available for this part.