The L79M05T-E is a single linear voltage regulator with a negative output voltage of -5V. It can supply up to 500mA of output current and operates within a temperature range of -30°C to 80°C. The device is packaged in a TO-251-3 case and is available in quantities of 500. It is suitable for use in applications where a stable negative voltage is required.
Onsemi L79M05T-E technical specifications.
| Package/Case | TO-251-3 |
| Max Input Voltage | -20V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | -5V |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L79M05T-E to view detailed technical specifications.
No datasheet is available for this part.