Onsemi L88R05DL-E technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 500mV |
| Min Current Limit | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L88R05DL-E to view detailed technical specifications.
No datasheet is available for this part.