
Onsemi LA0151CS-TLM-E technical specifications.
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.01mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 550nm |
| Width | 1.01mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA0151CS-TLM-E to view detailed technical specifications.
No datasheet is available for this part.