Onsemi LA0152CS-TLM-H technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 550nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA0152CS-TLM-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
