
The LA1140-E is a receiver IC from Onsemi, operating at a frequency of 10.7 MHz and a supply voltage of 16V. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is packaged in a SIP format and is lead-free. It is RoHS compliant and available in quantities of 20 per packaging unit.
Onsemi LA1140-E technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 10.7 MHz |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 16V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA1140-E to view detailed technical specifications.
No datasheet is available for this part.
