Onsemi LA1225MC-AH technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 1.8V |
| Noise Figure | 73dB |
| Operating Supply Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA1225MC-AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.