Onsemi LA1837M-TLM-E technical specifications.
| Package/Case | SOP |
| Current - Receiving | 44mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 44mA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA1837M-TLM-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.