Onsemi LA1844M-TLM-E technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 24 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 38 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi LA1844M-TLM-E to view detailed technical specifications.
No datasheet is available for this part.