
The LA42031-E is an audio amplifier from Onsemi with a gain of 35dB and a maximum output power of 5W. It operates within a temperature range of -25°C to 75°C and is supplied with a voltage of up to 15V, drawing a maximum supply current of 45mA. The amplifier is available in a through-hole package quantity of 20, packaged in rail or tube form.
Onsemi LA42031-E technical specifications.
| Gain | 35dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 5W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 5W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Supply Current | 45mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA42031-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
