Onsemi LA42032-E technical specifications.
| Gain | 35dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 5W |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5.5V |
| Mount | Through Hole |
| Output Power | 5W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 15W |
| Radiation Hardening | No |
| Supply Current | 70mA |
| Voltage Gain | 35dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA42032-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
