
The LA42102-E is an audio amplifier from Onsemi with a maximum operating temperature of 75°C and a minimum operating temperature of -25°C. It has a maximum output power of 10W and a maximum power dissipation of 15W. The amplifier is available in a through-hole package and is supplied in a rail/Tube packaging format with 20 units per package. It operates at a supply voltage of 17V and has a supply current of 70mA.
Onsemi LA42102-E technical specifications.
| Gain | 35dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 10W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Operating Supply Voltage | 17V |
| Output Power | 10W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Supply Current | 70mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA42102-E to view detailed technical specifications.
No datasheet is available for this part.
