Onsemi LA4440-E technical specifications.
| Gain | 51.5dB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13.2V |
| Number of Channels | 2 |
| Output Power | 19W |
| Package Quantity | 15 |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Series | LA4440-E |
| Supply Current | 100mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4440-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
