Onsemi LA4450F-E technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 20W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Output Power | 12W |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4450F-E to view detailed technical specifications.
No datasheet is available for this part.
