The LA4450L-E is an audio amplifier from Onsemi, packaged in a SIP format for through-hole mounting. It operates within a temperature range of -35°C to 80°C and is compliant with lead-free standards. This amplifier is suitable for applications requiring up to 20W of output power.
Onsemi LA4450L-E technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -35°C |
| Max Output Power | 20W |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4450L-E to view detailed technical specifications.
No datasheet is available for this part.