
Onsemi LA4525-V-E technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.5W |
| Operating Supply Voltage | 6V |
| Output Power | 650mW |
| Package Quantity | 50 |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4525-V-E to view detailed technical specifications.
No datasheet is available for this part.
