
Onsemi LA4535MC-BH technical specifications.
| Amplifier Type | POWER AMPLIFIER |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 8W |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 900mV |
| Number of Channels | 2 |
| Output Power | 8W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 290mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Voltage Gain | 22dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4535MC-BH to view detailed technical specifications.
No datasheet is available for this part.
