Onsemi LA4535MC-ZH technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 4V |
| Min Supply Voltage | 900mV |
| Output Power | 8mW |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4535MC-ZH to view detailed technical specifications.
No datasheet is available for this part.