Onsemi LA4625 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Current-Max | 240 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi LA4625 to view detailed technical specifications.
No datasheet is available for this part.