
Onsemi LA4625-E technical specifications.
| Package/Case | SIP |
| Gain | 40dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Power | 13.5W |
| Max Power Dissipation | 32.5W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 7.2V |
| Number of Channels | 2 |
| Output Power | 13.5W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 32.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Voltage Gain | 40dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi LA4625-E to view detailed technical specifications.
No datasheet is available for this part.
